Renkforce RF-3429150 19 inch Server rack cabinet cable duct Black 1 U

MPN
RF-3429150
Brand
Renkforce
EAN-13
4053199558155
Order Code
17-3813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 208 availableBack-order availability date - 27/10/2026

Renkforce RF-3429150, also known under the alternate description 1714575, is a 19-inch server rack cabinet cable duct specifically designed to optimise cable management within server environments. This technically advanced component, finished in a sleek black, occupies 1 U of rack space, making it an efficient solution for neatly organising cables in limited physical space. Constructed for durability and ease of installation, it supports the routing and protection of cables, thereby reducing clutter and improving airflow in IT and telecommunications setups. Commonly utilised in data centres and network infrastructure projects, this cable duct aids engineers in maintaining structural and operational integrity in highly complex server systems.
Type Server rack cabinet cable duct
Colour Black
Dimensions (L x W x H) 483 cm x 67 mm x 44 mm
Material Rolled steel
Content 1
Height 44mm
Length 483cm
Product Type Server rack cabinet cable duct
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Width 67mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot