Renkforce RF-3374948 USB 3.0 hub Silver Aluminium Built-in SD reader |
17-3796
|
|
Despatched within 4 working days - 291 in stock
|
1+ £14.97
Price per unit Ex VAT
|
USB 3.0 |
Silver |
0.50m |
36.5mm |
17.7mm |
|
5 |
|
|
5 GBit/s |
90.4g |
143mm |
USB Hub |
USB 3.2 1st Gen (USB 3.0) hub |
Renkforce RF-3703155 4 port USB 3.2 Gen 1 hub Aluminium USB Ports Hubs Adaptor |
17-3838
|
|
Despatched within 4 working days - 1,656 in stock
|
1+ £10.66
Price per unit Ex VAT
|
USB 3.2 |
Aluminium |
|
35mm |
16mm |
USB A (USB 3.2 1st gen) |
4 |
|
|
|
69g |
113mm |
USB Hub |
USB 3.2 1st Gen (USB 3.0) hub |
Renkforce RF-3754006 USB 3.2 Gen1 hub 4-port black |
17-3839
|
|
Despatched within 4 working days - 276 in stock
|
1+ £9.38
Price per unit Ex VAT
|
USB 3.2 |
Black |
|
45mm |
14mm |
USB A (USB 3.2 1st gen) |
4 |
via USB |
|
|
32g |
45mm |
USB Hub |
USB 3.2 1st Gen (USB 3.0) hub |
Renkforce RF-4821051 USB 3.0 hub 7 ports connectable LED iPad charge Black |
17-4482
|
|
Despatched within 4 working days - 254 in stock
|
1+ £42.50
Price per unit Ex VAT
|
USB 3.0 |
Black |
|
166mm |
25mm |
USB A (USB 3.2 1st gen) |
7 |
via PSU |
|
|
127g |
37mm |
USB Hub |
USB 3.2 1st Gen (USB 3.0) hub |
Renkforce RF-6410438 USB hub Aluminium Grey 4 ports USB 3.2 1st Gen |
17-4939
|
|
Despatched within 4 working days - 457 in stock
|
1+ £24.08
Price per unit Ex VAT
|
USB 3.2 |
Grey |
0.5m |
53mm |
14mm |
|
4 |
via USB |
|
5 GBit/s |
33.4g |
53mm |
USB Hub |
USB 3.2 1st Gen (USB 3.0) hub |
Renkforce RF-6439798 USB hub 5 ports 3.0 USB-C PD charging port Grey |
17-4955
|
|
Despatched within 4 working days - 1,403 in stock
|
1+ £9.73
Price per unit Ex VAT
|
USB-C® |
Grey |
0.12m |
28mm |
10.5mm |
USB A (USB 3.2 1st gen) |
4 |
via USB |
1 |
5 GBit/s |
38.5g |
108mm |
USB Hub |
USB 3.2 1st Gen (USB 3.0) hub |
Renkforce RF-6700430 USB hub 3 ports USB 3.2 1st Gen USB C connector Black |
17-5020
|
|
Despatched within 4 working days - 668 in stock
|
1+ £22.28
Price per unit Ex VAT
|
USB-C® |
Black |
15cm |
28.5mm |
11.2mm |
|
3 |
via USB |
1 |
5 GBit/s |
30g |
68.7mm |
USB Hub |
USB 3.2 1st Gen (USB 3.0) hub |