Renkforce RF-6439798 USB hub 5 ports 3.0 USB-C PD charging port Grey

MPN
RF-6439798
Brand
Renkforce
EAN-13
4064161335612
Order Code
17-4955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,403 in stock

Renkforce RF-6439798, offers a technologically advanced solution in their RF-USBH-280, a versatile 5-port USB 3.2 1st Gen hub, designed to enhance connectivity with its superior data transfer capabilities and integrated power delivery. This grey USB hub supports USB-C PD charging, allowing simultaneous device power supply and high-speed data transmission, essential for efficient multitasking in technical environments. Its compact design, along with compatibility with a range of USB devices and forward-thinking support for current interfaces, makes it indispensable in engineering laboratories, IT development sectors, and digital workstations where reliable and fast data exchange is critical.
Type USB Hub
Interface USB-C®
Colour Grey
Product Type USB 3.2 1st Gen (USB 3.0) hub
Cable Length 0.12m
Depth 28mm
Height 10.5mm
InterFaces (output) USB A (USB 3.2 1st gen)
No. of outputs 4
No. of quick charge ports 1
Power Supply Type via USB
Transfer Rate 5 GBit/s
Weight 38.5g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot