Renkforce RF-3703155 4 port USB 3.2 Gen 1 hub Aluminium USB Ports Hubs Adaptor

MPN
RF-3703155
Brand
Renkforce
EAN-13
4016138928952
Order Code
17-3838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,656 in stock

Renkforce RF-3703155 is a robust USB and Firewire plug and socket solution, specifically designed as a four-port USB hub complying with the USB 3.2 1st Gen standard, equivalent to USB 3.0. Constructed with an aluminium casing, this hub ensures not only durability but also enhanced heat dissipation, which is essential for high-performance data transfer operations. Each of the four ports provides data transfer rates of up to 5 Gbps, accommodating a range of peripheral devices including external hard drives, flash drives, and high-resolution webcams, making it ideal for applications that require reliable and fast data exchange. Engineers might typically employ this hub in systems where multiple USB connections are needed simultaneously, such as in development environments, testing setups, or integrated workstation configurations, where ease of access and stable connectivity are paramount.
Type USB Hub
Interface USB 3.2
Colour Aluminium
Product Type USB 3.2 1st Gen (USB 3.0) hub
Depth 35mm
Height 16mm
InterFaces (output) USB A (USB 3.2 1st gen)
No. of outputs 4
Weight 69g
Width 113mm

Reviews

Be the first to submit a review

Trustpilot