Renkforce RF-3754006 USB 3.2 Gen1 hub 4-port black

MPN
RF-3754006
Brand
Renkforce
EAN-13
4053199912827
Order Code
17-3839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 276 in stock

Renkforce RF-3754006 is a versatile hub designed to expand USB connectivity by providing four additional ports, conforming to the USB 3.2 1st Generation standard, also known as USB 3.0. Its black, compact design facilitates easy integration into existing electronic setups, enhancing data transfer capabilities with up to 5 Gbps throughput. Constructed with engineers in mind, this hub supports a wide range of applications including data-intensive tasks such as external storage connectivity, digital media processing, and expanding peripheral setups in both consumer and industrial environments. As a USB & Firewire hub, it offers reliable connections compatible with a variety of USB-enabled devices, ensuring broad compatibility and high-speed communication within professional engineering contexts.
Type USB Hub
Interface USB 3.2
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) hub
Depth 45mm
Height 14mm
InterFaces (output) USB A (USB 3.2 1st gen)
No. of outputs 4
Power Supply Type via USB
Weight 32g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot