Renkforce RF-6700430 USB hub 3 ports USB 3.2 1st Gen USB C connector Black

MPN
RF-6700430
Brand
Renkforce
EAN-13
4064161398051
Order Code
17-5020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 668 in stock

Renkforce RF-6700430, known as the RF-USBHA-400, is a sophisticated component in the realm of USB and Firewire plugs and sockets. This device includes a USB 3.2 1st Gen hub with three ports, providing rapid and efficient data transfer rates of up to 5 Gbps, and featuring an additional USB-C connector for versatile connectivity options. Its compact design and sturdy construction make it suitable for integration in both personal computing setups and industrial systems where multiple high-speed data connections are required. The hub is ideal for applications requiring simultaneous connections of multiple USB peripherals, such as external hard drives, flash drives, and other USB-enabled devices, providing enhanced functionality for engineers needing efficient and reliable communication between components. With its black finish, the device offers a professional aesthetic suitable for diverse technical environments.
Type USB Hub
Interface USB-C®
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) hub
Cable Length 15cm
Depth 28.5mm
Height 11.2mm
No. of outputs 3
No. of quick charge ports 1
Power Supply Type via USB
Transfer Rate 5 GBit/s
Weight 30g
Width 68.7mm

Reviews

Be the first to submit a review

Trustpilot