Renkforce RF-4821051 USB 3.0 hub 7 ports connectable LED iPad charge Black

MPN
RF-4821051
Brand
Renkforce
EAN-13
4016139334042
Order Code
17-4482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 254 in stock

Renkforce RF-4821051 is a versatile USB and Firewire plug and socket device designed for enhanced connectivity and power management within various engineering environments. This USB hub features seven USB 3.2 1st Gen (USB 3.0) ports, each of which is individually switchable, allowing for precise control and energy efficiency when connecting multiple peripherals. The unit is equipped with LED indicator lights that clearly display the operational status of each port, providing immediate visual feedback that is essential in monitoring multiple connections simultaneously. Additionally, it includes a dedicated charging port specifically for iPad devices, making it particularly useful for engineers and technicians requiring reliable device interfacing and charging capabilities in both laboratory and industrial settings. Its robust construction and black finish ensure durability and long-term usability in demanding workspaces.
Type USB Hub
Interface USB 3.0
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) hub
Depth 166mm
Height 25mm
InterFaces (output) USB A (USB 3.2 1st gen)
No. of outputs 7
Power Supply Type via PSU
Weight 127g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot