Renkforce RF-3374948 USB 3.0 hub Silver Aluminium Built-in SD reader

MPN
RF-3374948
Brand
Renkforce
EAN-13
4053199545629
Order Code
17-3796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 291 in stock

Renkforce RF-3374948 presents a versatile USB solution with its 3 ports USB 3.2 1st Gen hub and integrated SD card reader, housed in a robust aluminium casing finished in silver. This device caters to the needs of engineers who require multiple and efficient data transfer ports, supporting data transfer rates typical of USB 3.0 specifications, ensuring quick and reliable connectivity for peripherals. The inclusion of an SD card reader enhances its functionality, making it suitable for applications involving digital data management and transfer, such as interfacing with storage devices or integrating with computer-aided design tools. With its compact and durable design, this hub effectively supports both professional and casual electronic environments, providing a practical solution for expanding USB connectivity in desktops or laptops.
Type USB Hub
Interface USB 3.0
Colour Silver
Product Type USB 3.2 1st Gen (USB 3.0) hub
Cable Length 0.50m
Depth 36.5mm
Height 17.7mm
No. of outputs 5
Transfer Rate 5 GBit/s
Weight 90.4g
Width 143mm

Reviews

Be the first to submit a review

Trustpilot