Renkforce RF-6410438 USB hub Aluminium Grey 4 ports USB 3.2 1st Gen

MPN
RF-6410438
Brand
Renkforce
EAN-13
4064161330167
Order Code
17-4939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 457 in stock

Renkforce RF-6410438, also known as the RF-USBH-480 4 ports USB 3.2 1st Gen (USB 3.0) hub, is an advanced connectivity solution designed for efficient data management and expansion in computing systems. This device features a robust aluminium casing for enhanced durability and heat dissipation, finished in an understated grey. It provides four high-speed USB 3.2 ports, ensuring swift data transfer rates up to 5 Gbps, which is ideal for connecting various peripherals such as external hard drives, keyboards, and other USB-enabled devices. The hub is particularly valuable in engineering applications that require reliable data transfer between multiple USB devices and a host computer, such as in laboratory settings or for technical workstations that demand the consolidation of multiple data streams. Designed with compatibility and efficiency in mind, this hub supports the seamless integration of USB peripherals, making it a practical component in both professional and personal computing environments.
Type USB Hub
Interface USB 3.2
Colour Grey
Product Type USB 3.2 1st Gen (USB 3.0) hub
Cable Length 0.5m
Depth 53mm
Height 14mm
No. of outputs 4
Power Supply Type via USB
Transfer Rate 5 GBit/s
Weight 33.4g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot