Reflecta 23041 Projector Ceiling Mount White Rotatable Tiltable 150mm Height |
17-3737
|
|
|
1+ £20.01
Price per unit Ex VAT
|
13.5kg |
White |
(L x W x H) 334 x 334 x 150 mm |
150mm |
|
334mm |
|
150mm |
150mm |
334mm |
15° |
1 |
Yes |
15° |
Projector ceiling mount |
Reflecta 23042 Prometheus Projector mount white rotatable tiltable 580mm |
17-3738
|
|
Despatched within 4 working days - 2 in stock
|
1+ £21.10
Price per unit Ex VAT
|
13.5kg |
White |
(L x W x H) 334 x 334 x 580 mm |
580mm |
|
334mm |
|
580mm |
380mm |
334mm |
15° |
1 |
Yes |
15° |
Projector ceiling mount |
Reflecta 23043 Prometheus Projector ceiling mount White Rotatable 900 mm |
17-3739
|
|
Back order - 6 availableBack-order availability date - 04/12/2026
|
1+ £21.56
| 1+ |
£21.56 |
| 10+ |
£20.94 |
| 50+ |
£20.87 |
Price per unit Ex VAT
|
13.5kg |
White |
(L x W x H) 334 x 334 x 900 mm |
900mm |
|
334mm |
|
900mm |
545mm |
334mm |
15° |
1 |
Yes |
15° |
Projector ceiling mount |
Reflecta 23054 Projector ceiling mount white Max length 65 cm to floor |
17-3740
|
|
Back order - 4 availableBack-order availability date - 04/12/2026
|
1+ £17.18
Price per unit Ex VAT
|
20kg |
White |
(L x W x H) 650 x 315 x 315 mm |
315mm |
56cm |
650mm |
35cm |
65cm |
43cm |
315mm |
15° |
1 |
Yes |
15° |
Projector ceiling mount |
Reflecta 23055 Projector Mount Black Max 65cm Ceiling Distance 56cm Wall Bracket |
17-3741
|
|
Back order - 4 availableBack-order availability date - 04/12/2026
|
1+ £17.18
Price per unit Ex VAT
|
20kg |
Black |
(L x W x H) 650 x 315 x 315 mm |
315mm |
56cm |
650mm |
35cm |
65cm |
43cm |
315mm |
15° |
1 |
Yes |
15° |
Projector ceiling mount |
Reflecta 23059 ceiling mount Silver 120cm projector wall brackets |
17-3742
|
|
Back order - 9 availableBack-order availability date - 04/12/2026
|
1+ £22.22
Price per unit Ex VAT
|
20kg |
Silver |
(L x W x H) 1200 x 316 x 316 mm |
316mm |
|
1200mm |
|
120cm |
73cm |
316mm |
15° |
1 |
Yes |
15° |
Projector ceiling mount |
Reflecta 23060 Tapa Projector ceiling mount white 120 cm max ceiling distance |
17-3743
|
|
Back order - 16 availableBack-order availability date - 04/12/2026
|
1+ £22.22
Price per unit Ex VAT
|
20kg |
White |
(L x W x H) 1200 x 316 x 316 mm |
316mm |
|
1200mm |
|
120cm |
73cm |
316mm |
15° |
1 |
Yes |
15° |
Projector ceiling mount |