Reflecta 23042 Prometheus Projector mount white rotatable tiltable 580mm

MPN
23042
Brand
Reflecta
EAN-13
4005039230424
Order Code
17-3738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Reflecta 23042 offers a robust solution for mounting projectors with precision and ease. This product, also known as 3439056 - Reflecta 23042, features a rotatable and tiltable design, allowing for flexible positioning with a maximum extension of 580mm, accommodating various installation requirements. Constructed to provide secure support and stability, it is primarily used in engineering environments such as conference rooms, lecture theatres, and other professional settings where precise projection alignment is crucial. The white finish ensures it blends seamlessly with most interior décors, while its engineering design accommodates the structural integrity and weight demands of modern projectors. This projector mount exemplifies a fine balance of functionality and aesthetic appeal, adhering to rigorous specifications desired in professional and technical installations.
Weight Capacity 13.5kg
Tilt Range (top) 15°
Colour White
Content 1
Dimensions (L x W x H) 334 x 334 x 580 mm
Height 580mm
Length 334mm
Max. distance to floor/ceiling 580mm
Min. distance to floor/ceiling 380mm
Rotatable Yes
Tilt Range (bottom) 15°
Type Projector ceiling mount
Width 334mm

Reviews

Be the first to submit a review

Trustpilot