Reflecta 23060 Tapa Projector ceiling mount white 120 cm max ceiling distance

MPN
23060
Brand
Reflecta
EAN-13
4005039230608
Order Code
17-3743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.66 £22.22
10+ £21.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 04/12/2026

Reflecta 23060 is a Tapa Projector ceiling mount designed to offer a maximum ceiling distance of 120 cm, distinguished by its durable construction and pristine white finish. This product, also identified by the alternate description 2436791, is engineered to securely support projectors, ensuring stable and efficient performance in both professional and residential environments. The Reflecta 23060 is ideal for use in settings such as conference rooms, lecture theatres, and home cinemas, where precise and reliable projector placement is essential for optimal image projection and alignment. With its robust design, this ceiling mount addresses the demands for adjustable mounting solutions in dynamic audiovisual installations.
Weight Capacity 20kg
Tilt Range (top) 15°
Colour White
Content 1
Dimensions (L x W x H) 1200 x 316 x 316 mm
Height 316mm
Length 1200mm
Max. distance to floor/ceiling 120cm
Min. distance to floor/ceiling 73cm
Rotatable Yes
Tilt Range (bottom) 15°
Type Projector ceiling mount
Width 316mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot