Reflecta 23041 Projector Ceiling Mount White Rotatable Tiltable 150mm Height

MPN
23041
Brand
Reflecta
EAN-13
4005039230417
Order Code
17-3737
Country of Origin
China
View Full Product Range (7)

Discontinued


Reflecta 23041 is a reliable projector ceiling mount designed to support the secure installation and precise orientation of projectors. This mount, alternatively described as 3438828 - Reflecta 23041, is characterised by its robust construction and versatile adjustability, featuring a 150 mm height, with the capability to both rotate and tilt. The white finish provides a clean and unobtrusive appearance, making it suitable for professional settings such as conference rooms, lecture halls, and home theatres where optimal projector alignment is essential. The engineering design allows for firm and stable attachment, ensuring that the projector remains fixed in place while accommodating various viewing angles to meet specific installation requirements.
Weight Capacity 13.5kg
Tilt Range (top) 15°
Colour White
Content 1
Dimensions (L x W x H) 334 x 334 x 150 mm
Height 150mm
Length 334mm
Max. distance to floor/ceiling 150mm
Min. distance to floor/ceiling 150mm
Rotatable Yes
Tilt Range (bottom) 15°
Type Projector ceiling mount
Width 334mm

Trustpilot