Reflecta 23043 Prometheus Projector ceiling mount White Rotatable 900 mm

MPN
23043
Brand
Reflecta
EAN-13
4005039230431
Order Code
17-3739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.94 £21.56
10+ £20.94
50+ £20.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Reflecta 23043, also known by its alternate description 3439058, is offering designed for securely mounting projectors to ceilings. This white, rotatable mount supports a maximum extension of 900 mm, providing flexible positioning for optimal projector alignment. Engineered with precision, it ensures stability and adaptability, accommodating a range of projector models. The Reflecta 23043 is ideally suited for use in corporate conference rooms, educational institutions, and home theatre setups, where reliable and adjustable mounting solutions are crucial for effective audio-visual presentations. Its robust construction and ease of integration make it a practical choice for engineers and installation professionals seeking reliable mounting options.
Weight Capacity 13.5kg
Tilt Range (top) 15°
Colour White
Content 1
Dimensions (L x W x H) 334 x 334 x 900 mm
Height 900mm
Length 334mm
Max. distance to floor/ceiling 900mm
Min. distance to floor/ceiling 545mm
Rotatable Yes
Tilt Range (bottom) 15°
Type Projector ceiling mount
Width 334mm

Reviews

Be the first to submit a review

Trustpilot