Reflecta 23055 Projector Mount Black Max 65cm Ceiling Distance 56cm Wall Bracket

MPN
23055
Brand
Reflecta
EAN-13
4005039230554
Order Code
17-3741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.18
10+ £16.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

Reflecta 23055 projector mount is designed for secure and flexible installation of projectors, distinguished by its Manufacturer's Part Number, 2436788. This ceiling and wall projector mounting solution is engineered to allow a maximum ceiling distance of 65 cm and a wall bracket extension of 56 cm, making it versatile for various room configurations. Constructed in a robust black finish, it offers reliability in both residential and commercial settings where precise projection alignment is critical. The mount's durable construction and adjustable features are ideal for engineering applications requiring stable and accurate projector placement, such as in educational institutions, conference rooms, and home theatres.
Weight Capacity 20kg
Tilt Range (top) 15°
Colour Black
Content 1
Dimensions (L x W x H) 650 x 315 x 315 mm
Distance to wall (max.) 56cm
Distance to wall (min.) 35cm
Height 315mm
Length 650mm
Max. distance to floor/ceiling 65cm
Min. distance to floor/ceiling 43cm
Rotatable Yes
Tilt Range (bottom) 15°
Type Projector ceiling mount
Width 315mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot