Reflecta 23054 Projector ceiling mount white Max length 65 cm to floor

MPN
23054
Brand
Reflecta
EAN-13
4005039230547
Order Code
17-3740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £19.87 £17.18
10+ £16.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

Reflecta 23054 is the Manufacturer's Part Number for this high-quality projector ceiling mount, which is available as offering. This unit, also referenced as 2436787, is designed to facilitate optimal projector positioning with an adjustable maximum length of 65 cm from ceiling to floor. Engineered in a white finish, the mount offers both durability and an aesthetically pleasing appearance, making it suitable for integration in various environments such as classrooms, conference rooms, and home theatres. The Reflecta 23054 assures secure projector fixation, supporting precise image alignment and stability. This mount is particularly advantageous for engineering applications that require consistent, reliable overhead projection setups.
Weight Capacity 20kg
Tilt Range (top) 15°
Colour White
Content 1
Dimensions (L x W x H) 650 x 315 x 315 mm
Distance to wall (max.) 56cm
Distance to wall (min.) 35cm
Height 315mm
Length 650mm
Max. distance to floor/ceiling 65cm
Min. distance to floor/ceiling 43cm
Rotatable Yes
Tilt Range (bottom) 15°
Type Projector ceiling mount
Width 315mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot