Reflecta 23059 ceiling mount Silver 120cm projector wall brackets

MPN
23059
Brand
Reflecta
EAN-13
4005039230592
Order Code
17-3742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.66 £22.22
10+ £21.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

Reflecta 23059, also catalogued as 2436790, is a versatile product designed specifically for ceiling mounting solutions. This silver wall bracket extends up to 120 cm, providing robust support for a variety of projector models, ensuring compatibility and stability in diverse applications such as conference rooms, educational facilities, and home theatre setups. Engineered with precision, the wall bracket features adjustable components allowing for optimal positioning and secure attachment, which can effectively accommodate the spatial requirements of a venue while maintaining maximum efficiency in projection alignment. The Reflecta 23059 ceiling mount is manufactured to meet strict quality standards, ensuring reliable performance in professional and recreational settings alike.
Weight Capacity 20kg
Tilt Range (top) 15°
Colour Silver
Content 1
Dimensions (L x W x H) 1200 x 316 x 316 mm
Height 316mm
Length 1200mm
Max. distance to floor/ceiling 120cm
Min. distance to floor/ceiling 73cm
Rotatable Yes
Tilt Range (bottom) 15°
Type Projector ceiling mount
Width 316mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot