Reely --Conrad I profile 659240

Reely Brand: Reely
Reely 221614, also known as the 221614 - Reely 221614, is a high-quality brass profile with dimensions of 500 mm x 2.5 mm x 1.5 mm. This product showcases meticulous precision cutting, ensuring stringent tolerance adherence suitable for detailed engineering applications. Constructed from durable brass, known for its excellent strength-to-weight ratio and corrosion resistance, the profile is designed for precision-model construction, prototyping, and various electrical and electronic applications where reliable conductivity is paramount. Its robust properties make it ideal for use in structural assemblies, supporting components in mechanical systems, and conductive elements in electrical circuits.
Description Image Product Buy Pricing (Ex VAT) Dimensions Height Width Type Material Content Length
Reely 221614 Brass Profile 500x2.5x1.5mm 1pc Durable and precision cut
Reely 221614 Brass Profile 500x2.5x1.5mm 1pc Durable and precision cut
Standard range
Order code: 17-3557
MPN: 221614

Despatched within 4 working days - 25 in stock
2+ £3.04
Price per unit Ex VAT
(L x W x H) 500 x 2.5 x 1.5 mm 1.5mm 2.5mm Rods Brass 1 500mm
Reely 221648 Brass I Profile 500 x 3 x 2 mm
Reely 221648 Brass I Profile 500 x 3 x 2 mm
Standard range
Order code: 17-3558
MPN: 221648

Despatched within 4 working days - 13 in stock
2+ £3.58
Price per unit Ex VAT
(L x W x H) 500 x 3 x 2 mm 2mm 3mm Rods Brass 1 500mm
Reely 229847 Brass Profile 500 x 12 x 6 mm 1 pc Durable rectangular shape
Reely 229847 Brass Profile 500 x 12 x 6 mm 1 pc Durable rectangular shape
Standard range
Order code: 17-3594
MPN: 229847

Despatched within 4 working days - 2 in stock
1+ £18.76
Price per unit Ex VAT
(L x W x H) 500 x 12 x 6 mm 6mm 12mm Rods Brass 1 500mm
Reely 236189 Brass Profile LxWxH 500x1.5x1mm 1 pc durable and precise
Reely 236189 Brass Profile LxWxH 500x1.5x1mm 1 pc durable and precise
Standard range
Order code: 17-3612
MPN: 236189

Despatched within 4 working days - 22 in stock
2+ £2.86
Price per unit Ex VAT
(L x W x H) 500 x 1.5 x 1 mm 1mm 1.5mm Rods Brass 1 500mm
Reely 297801 Brass Profile 500mm x 1.5mm x 3mm Single Piece
Reely 297801 Brass Profile 500mm x 1.5mm x 3mm Single Piece
Order code: 17-3649
MPN: 297801
2+ £3.14
Price per unit Ex VAT
(L x W x H) 500 x 1.5 x 3 mm 3mm 1.5mm Rods Brass 1 500mm
Reely 297810 Brass Profile 500x4x2mm
Reely 297810 Brass Profile 500x4x2mm
Standard range
Order code: 17-3650
MPN: 297810

Despatched within 4 working days - 37 in stock
2+ £3.81
Price per unit Ex VAT
(L x W x H) 500 x 4 x 2 mm 2mm 4mm Rods Brass 1 500mm
Reely 297828 Brass Profile 500x5x3mm 1 piece
Reely 297828 Brass Profile 500x5x3mm 1 piece
Standard range
Order code: 17-3651
MPN: 297828

Despatched within 4 working days - 13 in stock
1+ £4.99
Price per unit Ex VAT
(L x W x H) 500 x 5 x 3 mm 3mm 5mm Rods Brass 1 500mm

Trustpilot