Reely 221648 Brass I Profile 500 x 3 x 2 mm

MPN
221648
Brand
Reely
EAN-13
2050000078385
Order Code
17-3558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Reely 221648 is a high-quality brass I profile measuring 500 x 3 x 2 mm, designed for precision engineering applications. This product offers excellent malleability and corrosion resistance, making it suitable for a variety of uses in model making, DIY projects, and intricate machine components where precision metalwork is required. Its durable brass composition ensures long-lasting performance and reliability in both static and dynamic environments. Engineers and technicians commonly utilise this profile in custom fabrication, prototyping, and in the creation of detailed mechanical structures where precision and stability are paramount.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 3 x 2 mm
Height 2mm
Length 500mm
Width 3mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot