Reely 221614 Brass Profile 500x2.5x1.5mm 1pc Durable and precision cut

MPN
221614
Brand
Reely
EAN-13
2050000078378
Order Code
17-3557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Reely 221614, also known as the 221614 - Reely 221614, is a high-quality brass profile with dimensions of 500 mm x 2.5 mm x 1.5 mm. This product showcases meticulous precision cutting, ensuring stringent tolerance adherence suitable for detailed engineering applications. Constructed from durable brass, known for its excellent strength-to-weight ratio and corrosion resistance, the profile is designed for precision-model construction, prototyping, and various electrical and electronic applications where reliable conductivity is paramount. Its robust properties make it ideal for use in structural assemblies, supporting components in mechanical systems, and conductive elements in electrical circuits.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 2.5 x 1.5 mm
Height 1.5mm
Length 500mm
Width 2.5mm

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot