Reely 297828 Brass Profile 500x5x3mm 1 piece

MPN
297828
Brand
Reely
EAN-13
2050000084539
Order Code
17-3651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Reely 297828, the Manufacturer's Part Number for this brass profile, measures 500 mm in length with a cross-section of 5 mm by 3 mm. This product offers high durability and resistance to corrosion, properties inherent to brass, making it suitable for a variety of precision engineering applications. Commonly utilised in the construction of model structures, this brass profile can be employed in the design of frameworks and intricate components where stability and conductivity are desired. Its ideal use extends to electronic projects, mechanical prototypes, and artistic metalworking, thanks to its ease of cutting and forming. This piece, identified alternately as 297828 - Reely 297828, combines versatile functionality with reliable performance, catering to both hobbyists and professional engineers.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 5 x 3 mm
Height 3mm
Length 500mm
Width 5mm

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot