Reely 297801 Brass Profile 500mm x 1.5mm x 3mm Single Piece

MPN
297801
Brand
Reely
EAN-13
2050000084515
Order Code
17-3649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Reely 297801 is a precise brass profile measuring 500mm in length with a cross-section of 1.5mm by 3mm, designed for specific engineering applications requiring durability and dimensional accuracy. As , this single-piece brass profile provides a reliable solution for structural support, conductive tasks, and framework construction in both prototypes and final products. Known for its excellent machinability and resistance to corrosion, the Reely 297801 serves effectively in fields such as electronics, model engineering, and architectural design, where precise dimensional attributes and robust material integrity are critical.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 1.5 x 3 mm
Height 3mm
Length 500mm
Width 1.5mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot