Reely 236189 Brass Profile LxWxH 500x1.5x1mm 1 pc durable and precise

MPN
236189
Brand
Reely
EAN-13
2050000675683
Order Code
17-3612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Reely 236189, also referred to simply as 236189 - Reely 236189, is a brass profile measuring 500 mm in length, 1.5 mm in width, and 1 mm in height. This component is crafted from durable brass, making it suitable for precision engineering applications where reliability and precision are paramount. Its robust construction and precise dimensions make it an ideal choice for modelling, prototype development, and various industrial uses that require fine metal work and conductivity. Given its material composition, it is commonly utilised in applications that demand excellent corrosion resistance and good thermal conductivity.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 1.5 x 1 mm
Height 1mm
Length 500mm
Width 1.5mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot