Reely 297810 Brass Profile 500x4x2mm

MPN
297810
Brand
Reely
EAN-13
2050000084522
Order Code
17-3650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Reely 297810, also known under the alternate description 297810 - Reely 297810, is a brass profile featuring dimensions of 500 mm in length, 4 mm in width, and 2 mm in thickness. This brass profile is manufactured with precision, offering consistent dimensional stability and excellent corrosion resistance, making it an ideal choice for applications requiring durable and reliable structural components. Typical engineering applications include model building, architectural design, and custom fabrication projects, where its malleability and ease of machining play a critical role.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 4 x 2 mm
Height 2mm
Length 500mm
Width 4mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot