Reely 229847 Brass Profile 500 x 12 x 6 mm 1 pc Durable rectangular shape

MPN
229847
Brand
Reely
EAN-13
2050000081286
Order Code
17-3594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Reely 229847, from Reely, is a robust brass profile featuring dimensions of 500 x 12 x 6 millimetres. This single-piece profile is designed in a durable rectangular shape, making it well-suited for a range of engineering applications. Known for its excellent machinability and corrosion resistance, this brass profile is ideal for use in precision engineering contexts, including the construction of mechanical components, architectural models, and electrical grounding structures. Additionally, its uniform structure and reliable strength make it a dependable choice for custom fabrication projects.
Type Rods
Material Brass
Content 1
Dimensions (L x W x H) 500 x 12 x 6 mm
Height 6mm
Length 500mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot