RECOM RKE-0505S/H DC/DC converter 5 200 mA 1 W

MPN
RKE-0505S/H
Brand
Recom
EAN-13
2050006582237
Order Code
18-0414
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,462 availableBack-order availability date - 29/10/2026

This high-performance device delivers a steady 5V output with an impressive 200 mA current capacity, ideal for driving low-power applications and embedded systems. With an impressive 1W output, this converter operates across a wide input voltage range, ensuring versatility in various projects.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5V
Insulation Voltage 4000V
Length 19.65mm
Max. output current 200mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot