DC/DC converter 5 200 mA 1 W

Recom Brand: Recom
This high-performance device delivers a steady 5V output with an impressive 200 mA current capacity, ideal for driving low-power applications and embedded systems. With an impressive 1W output, this converter operates across a wide input voltage range, ensuring versatility in various projects.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Range Minimum Input Volage Output Voltage Power Rating Output Current Dim Enclosure Height Insulation Voltage Length Max. output current Number of Outputs Power Type Width
RECOM RKE-0505S/H DC/DC converter 5 200 mA 1 W
RECOM RKE-0505S/H DC/DC converter 5 200 mA 1 W
Extended range
Order code: 18-0414
MPN: RKE-0505S/H

Back order - 1,462 availableBack-order availability date - 29/10/2026
1+ £4.39
Price per unit Ex VAT
5.5V 4.5V 5V DC 1W 200mA (L x W x H) 19.65 x 7.05 x 10.2 mm SIP 7 10.2mm 4000V 19.65mm 200mA 1 1W Converter 7.05mm
RECOM RKE-1205S/H DC/DC converter 5 200 mA 1 W
RECOM RKE-1205S/H DC/DC converter 5 200 mA 1 W
Standard range
Order code: 18-0415
MPN: RKE-1205S/H

Despatched within 4 working days - 3 in stock
1+ £4.97
Price per unit Ex VAT
13.2V 10.8V 5V DC 1W 200mA (L x W x H) 19.65 x 7.05 x 10.2 mm SIP 7 10.2mm 4000V 19.65mm 200mA 1 1W Converter 7.05mm
RECOM RKE-2405S/H DC/DC converter 5 200 mA 1 W
RECOM RKE-2405S/H DC/DC converter 5 200 mA 1 W
Extended range
Order code: 18-0416
MPN: RKE-2405S/H

Back order - 25 availableBack-order availability date - 29/10/2026
1+ £5.10
Price per unit Ex VAT
26.4 21.6V 5V DC 1W 200mA (L x W x H) 19.65 x 7.05 x 10.2 mm SIP 7 10.2mm 4000V 19.65mm 200mA 1 1W Converter 7.05mm

Trustpilot