WCED WER40C-030 Type A 40A C curve 30mA high immunity RCBO

MPN
WER40C-030
Brand
WCED
Order Code
13-9573
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stockAdditional quantity lead time 3 days

This WER40C-30 RCBO from WCED is ideal for electric vehicles, domestic and commercial applications.

Our RCBOs provide residual and overload protection in one neat device.

The WER Range RCBOs have switched neutral built in as standard, which will fully isolate a faulty or damaged circuit by disconnecting live and neutral conductors.

This RCBO has a twin handle system. The black handle controls the MCB function, and the white handle controls the RCD function.

If only the black handle trips, it indicates an overload or short circuit. If both white and black handles trip, it will indicate a residual current fault. This will assist the electrician to solve the fault quickly, saving time and money.



Rated Voltage230V AC
Rated Current40A
Tripping CharacteristicC Curve
RCBO TypeA
Rated Residual Current30mA
ComplianceIEC 61009, EN 61009
Recommended Torque2.5Nm



Type RCBO
Current Rating 40A
Voltage Rating - AC 230V AC
Actuator Type Toggle
Tripping Characteristics C Curve
Current Ratng 40A
IP Rating IP20
Poles 2
RCBO Type Type A
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot