Self Electronics SLT15-12VF-2S SLT-series LED Driver 15W 12V Surge Protection

MPN
SLT15-12VF-2S
EAN-13
4021087047241
Order Code
10-5681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Self Electronics SLT15-12VF-2S is a 15-watt LED driver providing a constant voltage of 12 V DC at 1.25 A output. It is non-dimmable and equipped with surge and overvoltage protection, making it suitable for flammable surfaces. This LED transformer is typically used with LED strip lights and other LED lighting systems.
Type LED transformer
Output Voltage 12V DC
Max Output Power 15W
Input Voltage 264V AC
Colour White
Connection Clamp
Dimensions (L x W x H) 121 x 45 x 16 mm
Height 16mm
IP Rating IP20
Length 121mm
Max. output current 1.25A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 1.25A
Protection Class II
Weight 64g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot