Self Electronics SLT6-350IL-4 LED Driver 7.7W 350mA 3-22V DC PFC & Surge Protect

MPN
SLT6-350IL-4
EAN-13
4021087039185
Order Code
10-5715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Self Electronics SLT6-350IL-4 LED driver provides a constant current of 350 mA with a power rating of 7.7 W and is suitable for use on flammable surfaces. It features a power factor correction circuit, surge protection, and overvoltage protection. This LED driver is typically used for powering LED strips and other LED lighting applications.
Type LED driver
Output Voltage 3V DC
Max Output Power 7.7W
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 68 x 35 x 21 mm
Height 21mm
IP Rating IP20
Length 68mm
Max. output current 350mA
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 90V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Operating Current 160mA
Output Current 350mA
Protection Class II
Weight 37.5g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot