Tiger Power Supplies TP1160 5V DC 1A 5W UK USB Charger Power Supply

MPN
TP1160
Order Code
85-7779
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.75
3+ £3.44
5+ £3.25
10+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional 100 due on 18/12/2026

Tiger Power Supplies TP1160, 5V DC, 1A, UK USB Power Adapter, features a standard UK fixed 3-pin plug and USB output connector.
This USB power adapter has high reliability, provides a single voltage regulated output and is suitable for charging a wide range of devices.

Note: USB lead is not included.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 5W
  • Output Voltage: 5V DC
  • Output Current 1A
  • UK 3-Pin Plug Connector
  • Short Circuit and Over Current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards
  • Supplied in black
Type UK Plug USB Power Adapter
Output Current 1A
AC Input Plug Nationality UK
Dimensions 43 x 48 x 30mm
Output Voltage 5V DC
Output Voltage (DC) 5V
Plug Type USB
Power Rating 5W
Supply Voltage Range 100 to 240V AC
Weight 37g

Reviews

Be the first to submit a review

Trustpilot