Rean NYS228 Audio Jack Plug 6.35 mm 3 Pins 1pc |
06-3803
|
|
|
3+ £1.97
Price per unit Ex VAT
|
|
|
|
|
|
5000 |
|
|
|
|
Plug Straight |
Plug |
6.35mm |
Cable |
Soldering |
3 |
Rean NYS228C-0-CON AV 6.35mm Stereo Jack Plug 3 Pins Silver/Black |
06-3804
|
|
Despatched within 4 working days - 119 in stock
|
3+ £1.81
Price per unit Ex VAT
|
Black & Silver |
Stereo |
24 |
Yes |
6mm |
1000 |
Nickel Plated |
3 |
6.35mm |
-20 - +70°C |
Plug Straight |
Plug |
6.35mm |
Cable |
Soldering |
3 |
Rean NYS228C-2-CON AV 6.35mm Audio Jack Plug 3 Pins Stereo Silver |
06-3805
|
|
Despatched within 4 working days - 62 in stock
|
3+ £1.81
Price per unit Ex VAT
|
Silver |
Stereo |
24 |
Yes |
6mm |
1000 |
Nickel Plated |
3 |
6.35mm |
-20 - +70°C |
Plug Straight |
Plug |
6.35mm |
Cable |
Soldering |
3 |
Rean NYS228C-4-CON AV 6.35mm Stereo Audio Jack Plug Straight Silver |
06-3806
|
|
Despatched within 4 working days - 44 in stock
|
3+ £1.54
Price per unit Ex VAT
|
Silver |
Stereo |
24 |
Yes |
6mm |
1000 |
Nickel Plated |
3 |
6.35mm |
-20 - +70°C |
Plug Straight |
Plug |
6.35mm |
Cable |
Soldering |
3 |
Rean NYS228C-5-CON 6.35mm Audio Jack Plug 3 Pin Stereo Silver Green |
06-3807
|
|
|
3+ £1.76
Price per unit Ex VAT
|
Silver & Green |
Stereo |
24 |
Yes |
6mm |
1000 |
Nickel Plated |
3 |
6.35mm |
-20 - +70°C |
Plug Straight |
Plug |
6.35mm |
Cable |
Soldering |
3 |
Rean NYS228C-6-CON AV 6.35mm Audio Jack Plug Stereo Straight 3-Pin Silver |
06-3808
|
|
Despatched within 4 working days - 70 in stock
|
3+ £1.76
Price per unit Ex VAT
|
Silver |
Stereo |
24 |
Yes |
6mm |
1000 |
Nickel Plated |
3 |
6.35mm |
-20 - +70°C |
Plug Straight |
Plug |
6.35mm |
Cable |
Soldering |
3 |
Rean NYS228G AV 6.35 mm Audio Jack Plug 3 Pins 1pc |
06-3809
|
|
Despatched within 4 working days - 63 in stock
|
2+ £3.41
Price per unit Ex VAT
|
Silver |
|
|
|
|
5000 |
|
3 |
|
|
Plug Straight |
Plug |
6.35mm |
Cable |
Soldering |
3 |