Rean NYS228C-0-CON AV 6.35mm Stereo Jack Plug 3 Pins Silver/Black

Image Representative of Range

Rean NYS228C-0-CON AV 6.35mm Stereo Jack Plug 3 Pins Silver/Black

MPN
NYS228C-0-CON
Brand
REAN
EAN-13
2050005045979
Order Code
06-3804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Rean AV NYS228C-0-CON is a 6.35 mm audio jack plug featuring a straight design with a stereo configuration and three pins. It has a silver finish with a black casing, highlighting its durable quality. This plug is typically used in audio equipment for professional sound applications.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black & Silver
Mounting Type Cable
Audio channels Stereo
AWG 24
Bend relief Yes
Cable Diameter 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot