Rean NYS228C-5-CON 6.35mm Audio Jack Plug 3 Pin Stereo Silver Green

Image Representative of Range

Rean NYS228C-5-CON 6.35mm Audio Jack Plug 3 Pin Stereo Silver Green

MPN
NYS228C-5-CON
Brand
REAN
EAN-13
2050005046006
Order Code
06-3807
Country of Origin
China
View Full Product Range (7)

Discontinued


The Rean AV NYS228C-5-CON is a straight 6.35 mm audio jack plug featuring three pins for stereo sound. It has a silver finish with a green accent, designed for reliable audio connections. Typically used in professional audio equipment, this plug ensures high-quality sound transmission.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver & Green
Mounting Type Cable
Audio channels Stereo
AWG 24
Bend relief Yes
Cable Diameter 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Temperature Range -20 - +70°C

Trustpilot