Rean NYS228C-4-CON AV 6.35mm Stereo Audio Jack Plug Straight Silver

Image Representative of Range

Rean NYS228C-4-CON AV 6.35mm Stereo Audio Jack Plug Straight Silver

MPN
NYS228C-4-CON
Brand
REAN
EAN-13
2050005045993
Order Code
06-3806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Rean AV NYS228C-4-CON is a 6.35 mm stereo audio jack plug featuring a straight design with three pins. It is silver with yellow accents, highlighting its durable and distinctive construction. This plug is typically used in audio applications for connecting equipment like guitars, mixers, and amplifiers.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
AWG 24
Bend relief Yes
Cable Diameter 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot