Rean NYS228G AV 6.35 mm Audio Jack Plug 3 Pins 1pc

MPN
NYS228G
Brand
REAN
EAN-13
7613187015809
Order Code
06-3809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Rean AV NYS228G 6.35 mm audio jack features 3 pins and is designed for high-quality audio connections. Manufactured by Rean AV, this plug is typically used in musical instruments, audio equipment, and sound systems. With its robust construction, the NYS228G provides reliable performance in both professional and amateur audio settings.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Connection Soldering
Mating Cycles 5000
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot