Rean NYS228C-2-CON AV 6.35mm Audio Jack Plug 3 Pins Stereo Silver

Image Representative of Range

Rean NYS228C-2-CON AV 6.35mm Audio Jack Plug 3 Pins Stereo Silver

MPN
NYS228C-2-CON
Brand
REAN
EAN-13
2050005045986
Order Code
06-3805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Rean AV NYS228C-2-CON is a 6.35 mm stereo audio jack plug with three pins. It features a silver and red finish and is commonly used in professional audio applications. This straight plug is ideal for connecting instruments and audio equipment.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
AWG 24
Bend relief Yes
Cable Diameter 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot