Rean NYS228C-6-CON AV 6.35mm Audio Jack Plug Stereo Straight 3-Pin Silver

Image Representative of Range

Rean NYS228C-6-CON AV 6.35mm Audio Jack Plug Stereo Straight 3-Pin Silver

MPN
NYS228C-6-CON
Brand
REAN
EAN-13
2050005046013
Order Code
06-3808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Rean AV NYS228C-6-CON is a straight 6.35 mm stereo audio jack plug with three pins and a silver finish. It is typically used in audio applications, such as connecting musical instruments and audio equipment. The plug is robust and reliable, featuring a distinctive blue component for easy identification.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
AWG 24
Bend relief Yes
Cable Diameter 6mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot