Rapid EGL0126D Glass Beakers, Low form with Spout, 50 ml

Rapid Brand: Rapid
50ml capacity, low form beaker made of Borosilicate 3.3 Glass. Beaker features white graduations every 10ml. Spout for easy pouring. Uniform walls provide excellent strength against breakage. Beaker stands 2.4" tall, and has an inner diameter of 40.4mm and an outer diameter of 42mm. Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point -515°C | Annealing Point 565°C | Softening Point 820°C.
Description Image Product Buy Pricing (Ex VAT) Capacity Type Material
Rapid EGL0126D Glass Beakers, Low form with Spout, 50 ml pack of 12
Rapid EGL0126D Glass Beakers, Low form with Spout, 50 ml pack of 12
Standard range
Order code: 53-9340
MPN: EGL0126D

Out of stock6 due on 08/01/2027
1+ £4.89
Price per unit Ex VAT
50ml Beaker Glass
Rapid EGL0126E Glass Beakers, Low form with Spout, 100 ml pack of 12
Rapid EGL0126E Glass Beakers, Low form with Spout, 100 ml pack of 12
Standard range
Order code: 53-9341
MPN: EGL0126E

Out of stock21 due on 08/01/2027
1+ £5.72
Price per unit Ex VAT
100ml Beaker Glass
Rapid EGL0126G Glass Beakers, Low form with Spout, 250 ml pack of 12
Rapid EGL0126G Glass Beakers, Low form with Spout, 250 ml pack of 12
Standard range
Order code: 53-9342
MPN: EGL0126G

Out of stock30 due on 08/01/2027
1+ £7.58
Price per unit Ex VAT
250ml Beaker Glass
Rapid EGL0126H Glass Beakers, Low form with Spout, 400 ml pack of 6
Rapid EGL0126H Glass Beakers, Low form with Spout, 400 ml pack of 6
Standard range
Order code: 53-9343
MPN: EGL0126H

Out of stock20 due on 19/01/2027
1+ £6.61
Price per unit Ex VAT
400ml Beaker Glass
Rapid EGL0126J Glass Beakers, Low form with Spout, 600 ml pack of 6
Rapid EGL0126J Glass Beakers, Low form with Spout, 600 ml pack of 6
Standard range
Order code: 53-9344
MPN: EGL0126J

Despatched same day - 12 in stockAdditional quantity lead time 6 months
1+ £8.34
Price per unit Ex VAT
600ml Beaker Glass
Rapid EGL0126K Glass Beakers, Low form with Spout, 1000 ml pack of 4
Rapid EGL0126K Glass Beakers, Low form with Spout, 1000 ml pack of 4
Standard range
Order code: 53-9345
MPN: EGL0126K

Despatched same day - 4 in stockAdditional 5 due on 08/01/2027
1+ £8.98
Price per unit Ex VAT
1000ml Beaker Glass
Rapid EGL0126L Glass Beakers, Low form with Spout, 2000 ml Single
Rapid EGL0126L Glass Beakers, Low form with Spout, 2000 ml Single
Standard range
Order code: 53-9346
MPN: EGL0126L

Despatched same day - 18 in stockAdditional quantity lead time 6 months
1+ £4.55
Price per unit Ex VAT
2000ml Beaker Glass

Trustpilot