Rapid EGL0126E Glass Beakers, Low form with Spout, 100 ml pack of 12

MPN
EGL0126E
Brand
Rapid
Order Code
53-9341
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock21 due on 08/01/2027


Rapid EGL0126E Glass Beakers, Low form with Spout, 100 ml low form beaker made of Borosilicate 3.3 Glass. Beaker features white graduations every 25ml an a spout for easy pouring.

Uniform walls provide excellent strength against breakage. Beaker stands 2.75" tall, and has an inner diameter of 48.2mm and an outer diameter of 50mm.


  • Genuine Borosilicate 3.3 glass.
  • Excellent strength against breakage.
  • Designed for use in professional laboratories, but is ideal for classroom, garage and home use
  • Beaker has a 100ml capacity and features white printed graduation lines every 25ml
  • Beaker is low form, with a spout for easy pouring
  • Microwavable and autoclavable, with superior chemical durability.
  • Low temperature gradient- can withstand high temperatures & thermal shocks
Type Beaker
Material Glass
Capacity 100ml

Reviews

Be the first to submit a review

Trustpilot