Rapid EGL0126J Glass Beakers, Low form with Spout, 600 ml pack of 6

MPN
EGL0126J
Brand
Rapid
Order Code
53-9344
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 6 months

Rapid EGL0126J Glass Beakers, Low form with Spout, 600 ml - Low Form - 50ml Graduations - Borosilicate Glass SKU CH0126J

Made of high quality, heavy duty, Borosilicate 3.3 glass. Excellent strength against breakage. Designed for use in professional laboratories, but is ideal for classroom, garage and home use.

Eisco Labs proudly manufactures its own products using state-of-the-art equipment, and following the highest standards of quality control. Each product is carefully designed by a team of laboratory professionals and experienced engineers with quality and durability in mind 600ml capacity, low form beaker made of Borosilicate 3.3 Glass.

Beaker features white graduations every 50ml. Spout for easy pouring. Uniform walls provide excellent strength against breakage. Beaker stands 4.9" tall, and has an inner diameter of 87.5mm and an outer diameter of 90mm.


  • Genuine Borosilicate 3.3 glass.
  • Excellent strength against breakage.
  • Designed for use in professional laboratories, but is ideal for classroom, garage and home use
  • Beaker has a 600ml capacity and features white printed graduation lines every 50ml
  • Beaker is low form, with a spout for easy pouring
  • Microwavable and autoclavable, with superior chemical durability.
  • Low temperature gradient- can withstand high temperatures & thermal shocks
Type Beaker
Material Glass
Capacity 600ml

Reviews

Be the first to submit a review

Trustpilot