Rapid EGL0126K Glass Beakers, Low form with Spout, 1000 ml pack of 4

MPN
EGL0126K
Brand
Rapid
Order Code
53-9345
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional 5 due on 08/01/2027

Rapid EGL0126K Glass Beakers, Low form with Spout, 1000 ml low form beaker made of Borosilicate 3.3 Glass. Beaker features white graduations every 100ml with spout for easy pouring.

Uniform walls provide excellent strength against breakage. Beaker stands 5.7" tall, and has an inner diameter of 102.5mm and an outer diameter of 105mm.


  • Genuine Borosilicate 3.3 glass.
  • Excellent strength against breakage.
  • Designed for use in professional laboratories, but is ideal for classroom, garage and home use
  • Beaker has a 1000ml capacity and features white printed graduation lines every100ml
  • Beaker is low form, with a spout for easy pouring
  • Microwavable and autoclavable, with superior chemical durability. Low temperature gradient- can withstand high temperatures & thermal shocks
Type Beaker
Material Glass
Capacity 1000ml

Reviews

Be the first to submit a review

Trustpilot