Rapid EGL0126L Glass Beakers, Low form with Spout, 2000 ml Single

MPN
EGL0126L
Brand
Rapid
Order Code
53-9346
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 6 months

Rapid EGL0126L Glass Beakers, Low form with Spout, 2000 ml - Borosilicate Glass, Low Form, - 200ml Graduations SKU CH0126L Find a distributor 2000ml Beaker low form Made of Class "B" borosilicate glass 200ml graduations Beaker spout to help pour liquids 2000ml Graduation low form beaker with spout.

Made of Class 'B', Borosilicate glass with graduations of 200ml. Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point -515°C | Annealing Point 565°C | Softening Point 820°C.


  • Genuine Borosilicate 3.3 glass.
  • Excellent strength against breakage.
  • Designed for use in professional laboratories, but is ideal for classroom, garage and home use
  • Beaker has a 2000ml capacity and features white printed graduation lines every 200ml
  • Beaker is low form, with a spout for easy pouring
  • Microwavable and autoclavable, with superior chemical durability. Low temperature gradient- can withstand high temperatures & thermal shocks
Type Beaker
Material Glass
Capacity 2000ml

Reviews

Be the first to submit a review

Trustpilot