Rapid EGL0126G Glass Beakers, Low form with Spout, 250 ml pack of 12

MPN
EGL0126G
Brand
Rapid
Order Code
53-9342
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock30 due on 08/01/2027


Rapid EGL0126G Glass Beakers, Low form with Spout, 250 ml low form beaker made of Borosilicate 3.3 Glass. Beaker features white graduations every 50ml with spout for easy pouring.

Uniform walls provide excellent strength against breakage. Beaker stands 3.75" tall, and has an inner diameter of 65.8mm and an outer diameter of 68mm.


  • Genuine Borosilicate 3.3 glass.
  • Excellent strength against breakage.
  • Designed for use in professional laboratories, but is ideal for classroom, garage and home use
  • Beaker has a 250ml capacity and features white printed graduation lines every 50ml
  • Beaker is low form, with a spout for easy pouring
  • Microwavable and autoclavable, with superior chemical durability.
  • Low temperature gradient- can withstand high temperatures & thermal shocks
Type Beaker
Material Glass
Capacity 250ml

Reviews

Be the first to submit a review

Trustpilot