Rapid EGL0126D Glass Beakers, Low form with Spout, 50 ml pack of 12

MPN
EGL0126D
Brand
Rapid
Order Code
53-9340
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 6 due on 08/01/2027

Rapid EGL0126D Glass Beakers, Low form with Spout, 50 ml is a low form beaker made of Borosilicate 3.3 Glass. This beaker features white graduations every 10ml and spout for easy pouring. Uniform walls provide excellent strength against breakage.

Beaker stands 2.4" tall, and has an inner diameter of 40.4mm and an outer diameter of 42mm. Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point -515°C | Annealing Point 565°C | Softening Point 820°C.


  • Genuine Borosilicate 3.3 glass
  • Excellent strength against breakage
  • Designed for use in professional laboratories, but is ideal for classroom, garage and home use
  • Beaker has a 50ml capacity and features white printed graduation lines every 10ml
  • Beaker is low form, with a spout for easy pouring
  • Microwavable and autoclavable, with superior chemical durability.
  • Low temperature gradient- can withstand high temperatures & thermal shocks
Type Beaker
Material Glass
Capacity 50ml

Reviews

Be the first to submit a review

Trustpilot