Rapid EGL0126H Glass Beakers, Low form with Spout, 400 ml pack of 6

MPN
EGL0126H
Brand
Rapid
Order Code
53-9343
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 20 due on 19/01/2027

Rapid EGL0126H Glass Beakers, Low form with Spout, 400 ml, low form beaker made of Borosilicate 3.3 Glass. Beaker features white graduations every 50ml with a spout for easy pouring.

Uniform walls provide excellent strength against breakage. Beaker stands 4.3" tall, and has an inner diameter of 77.5mm and an outer diameter of 80mm.


  • Genuine Borosilicate 3.3 glass.
  • Excellent strength against breakage.
  • Designed for use in professional laboratories, but is ideal for classroom, garage and home use
  • Beaker has a 400ml capacity and features white printed graduation lines every 50ml
  • Beaker is low form, with a spout for easy pouring
  • Microwavable and autoclavable, with superior chemical durability.
  • Low temperature gradient- can withstand high temperatures & thermal shocks
Type Beaker
Material Glass
Capacity 400ml

Reviews

Be the first to submit a review

Trustpilot