RAFI 1.20.126.414/0000 Switcher 2 Breakers 35V 1pc |
06-3645
|
|
Despatched within 4 working days - 14 in stock
|
1+ £16.97
Price per unit Ex VAT
|
THT |
Gold |
2 breakers |
(W x H) 17.75 mm x 17.35 mm |
17.35mm |
|
9.2mm |
0.1A |
35V |
17.75mm |
Switcher |
RAFI 1.20.126.501/9000 Switcher 1 Breaker 35V 1pc |
06-3646
|
|
|
1+ £6.80
Price per unit Ex VAT
|
Type C CEE 7/16 plug 2.8mm |
Gold |
1 breaker |
(L x W x H) 19.7 x 18.6 x 30.65 mm |
30.65mm |
19.7mm |
27mm |
0.1A |
35V |
18.6mm |
Switcher |
RAFI 1.20.126.504/9000 Switcher 2 Breakers 35V 1pc |
06-3647
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £11.73
Price per unit Ex VAT
|
Type C CEE 7/16 plug 2.8mm |
Gold |
2 breakers |
(L x W x H) 19.7 x 18.6 x 30.65 mm |
30.65mm |
19.7mm |
27mm |
0.1A |
35V |
18.6mm |
Switcher |
RAFI 1.20.126.514/0000 Switcher 2 Breakers 35V 1pc Sturdy Design |
06-3648
|
|
Despatched within 4 working days - 11 in stock
|
1+ £25.35
Price per unit Ex VAT
|
Type C CEE 7/16 plug 2.8mm |
Gold |
2 breakers |
(L x W x H) 19.7 x 18.6 x 30.65 mm |
30.65mm |
19.7mm |
27mm |
0.1A |
35V |
18.6mm |
Switcher |
RAFI 1.20.126.604/0000 Switcher 2 Breakers 250V 1pc |
06-3649
|
|
Despatched within 4 working days - 6 in stock
|
1+ £10.73
Price per unit Ex VAT
|
THT |
Silver |
2 breakers |
(L x W x H) 17.3 x 17.3 x 16.9 mm |
16.9mm |
17.3mm |
9.2mm |
4A |
250V |
17.3mm |
Switcher |
RAFI 1.20.126.702/9000 Switch 250V Single Pole Durable Design |
06-3650
|
|
Despatched within 4 working days - 10 in stock
|
1+ £6.97
Price per unit Ex VAT
|
Type C CEE 7/16 plug 2.8mm |
Silver |
1 maker |
(L x W x H) 19.7 x 18.6 x 30.65 mm |
30.65mm |
19.7mm |
27mm |
4A |
250V |
18.6mm |
Switcher |
RAFI 1.20.126.703/9000 Switcher 250V 1 Breaker 1 Maker 1pc |
06-3651
|
|
Despatched within 4 working days - 60 in stock
|
1+ £12.36
Price per unit Ex VAT
|
Type C CEE 7/16 plug 2.8mm |
Silver |
|
(L x W x H) 19.7 x 18.6 x 30.65 mm |
30.65mm |
19.7mm |
27mm |
4A |
250V |
18.6mm |
Switcher |