RAFI 1.20.126.703/9000 Switcher 250V 1 Breaker 1 Maker 1pc

MPN
1.20.126.703/9000
Brand
RAFI
EAN-13
2050009898472
Order Code
06-3651
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The RAFI 1.20.126.703/9000 switcher is a durable component designed for electrical systems with a 250 V capacity. It is typically used in industrial applications requiring reliable circuit control. This switcher is supplied as a single piece and is produced by the reputable manufacturer, RAFI.
Type Switcher
Connection Type C CEE 7/16 plug 2.8mm
Contact Material Silver
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 4A
Switching Voltage 250V
Width 18.6mm

Reviews

Be the first to submit a review

Trustpilot