RAFI 1.20.126.414/0000 Switcher 2 Breakers 35V 1pc

MPN
1.20.126.414/0000
Brand
RAFI
EAN-13
2050009898410
Order Code
06-3645
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The RAFI 1.20.126.414/0000 is a switcher designed for use with 2 breakers, offering a voltage rating of 35 V and comes in single piece quantities. It is manufactured by RAFI, known for their precision engineering and reliable electronic components. This switcher is typically used in industrial and commercial applications where robust connection and control are required.
Type Switcher
Connection THT
Contact Material Gold
Contact Type 2 breakers
Dim (W x H) 17.75 mm x 17.35 mm
Height 17.35mm
Recess depth 9.2mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 17.75mm

Reviews

Be the first to submit a review

Trustpilot