RAFI 1.20.126.501/9000 Switcher 1 Breaker 35V 1pc

Order Code:

06-3646

Brand: RAFI MPN: 1.20.126.501/9000 EAN-13: 2050009898434
Qty Unit Price (Ex VAT)
1+ £6.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

RAFI is the manufacturer of the 1.20.126.501/9000 switcher, which is a single-piece breaker operating on 35 volts. Main attributes include reliable switching capabilities suitable for various electrical circuits. Typical applications for this switcher are in automotive or industrial control systems.
Type Switcher
Connection Type C CEE 7/16 plug 2.8 mm
Contact Material Gold
Contact Type 1 breaker
Dim (L x W x H) 19.7 x 18.6 x 30.65 mm
Height 30.65mm
Length 19.7mm
Recess depth 27mm
Switching current (max.) 0.1A
Switching Voltage 35V
Width 18.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot